This 47-position male circular connector features silver plating and a free hanging, cable mount design. It operates within a temperature range of -55°C to 125°C. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 75-68636-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-68636-8S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68636-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.