This 26-position right angle cable mount connector features silver plated contacts and operates over a temperature range of -55°C to 125°C. It is available in bulk packaging and has a free hanging, cable mount design. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 75-68828-12L technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.