Unshrouded header with 1 position and 1 row, featuring straight, top-entry orientation for through-hole mounting. Male pin contacts made of bronze with gold (GXT) plating offer a 3A current rating and 1.5kV voltage rating. Housing color is black, with a contact mating length of 0.225 inches and contact post length of 2.54mm. Termination is solder, with a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 75160-101-01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75160-101-01LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-101-01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.