Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, through-hole mount component offers male pin contacts made of bronze with gold, GXT plating and a 2.54mm contact post length. It supports a 3A current rating and a 1.5kV voltage rating. The black housing is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Amphenol 75160-101-05LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.