Unshrouded header with 10 positions and a 2.54mm pitch, designed for straight, top-entry, through-hole mounting with solder termination. Features male pin contacts made of bronze with gold, GXT plating, offering a 3A current rating and 1.5kV voltage rating. The black housing measures 2.54mm in contact post length, 2.8mm in depth, and 25.4mm in overall length. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol 75160-101-10LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.