
This 1-row unshrouded header has a straight body orientation and HDR gender. It is designed for through-hole mounting and features a termination method of solder. The header has a maximum current rating of 5A and is constructed with a type of unshrouded header.
Amphenol 75160-105-01LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 8.26 |
| Product Height (mm) | 2.8 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Max Current Rating | 5A |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 75160-105-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.