This BergStik plug features a black housing and gold plating, with a current rating of 3A and a voltage rating of 1.5kV. It has a straight orientation and a pitch of 2.54mm, with 5 contacts in a single row. The plug is packaged in bulk quantities of 500 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol 75160-105-05LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.72mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 10.16mm |
| Current Rating | 3A |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.