This 3-contact unshrouded header features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and has a maximum current rating of 5A per contact and a maximum voltage rating of 110V. The header is terminated using solder and has a mating length of 5.72mm.
Amphenol 75160-108-03LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 8.26 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 110V |
| Mating Length | 5.72mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.