This 10-contact BergStik connector features a bronze contact material with gold plating and a current rating of 3A. It has a voltage rating of 1.5kV and is available in a bulk packaging quantity of 100 pieces. The connector measures 25.4mm in length and 2.8mm in depth, with a pitch of 2.54mm and a contact post length of 3.05mm. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol 75160-120-10LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 15.37mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 25.4mm |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.