
This 15-position unshrouded header features a straight body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and is designed for use with 15 contacts. The header is terminated via solder and has a mating length of 7.21mm. The product dimensions are 38.1mm in length, 2.8mm in depth, and 9.75mm in height, with a tail length of 3.05mm.
Sign in to ask questions about the Amphenol 75160-124-15LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75160-124-15LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 9.75 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Mating Length | 7.21mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 75160-124-15LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.