Amphenol 75160-126-10LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.613inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75160-126-10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.