
This 9-contact unshrouded header features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and has a maximum current rating of 5A per contact and a maximum voltage rating of 110V. The product measures 22.86mm in length, 2.8mm in depth, and 9.14mm in height, with a tail length of 2.67mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75160-127-09LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 22.86 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 9.14 |
| Tail Length (mm) | 2.67 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 110V |
| Mating Length | 6.6mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 75160-127-09LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.