This 10-contact rectangular connector features a 2.54mm pitch and a 25.4mm length. It has a black housing and is made of bronze with a gold plating. The connector is RoHS compliant and is packaged in bulk. It is suitable for general use and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol 75160-127-10LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 25.4mm |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.