This 5-position unshrouded header features a terminal pitch of 2.54mm and is designed for through hole mounting. It has a body orientation of straight and a product length of 12.7mm. The product depth is 2.8mm and the product height is 9.15mm, with a tail length of 4.19mm. The termination method is solder and the mating length is 6.6mm.
Checking distributor stock and pricing after the page loads.
Amphenol 75160-128-05LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 9.15 |
| Tail Length (mm) | 4.19 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Mating Length | 6.6mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.