
This 15-position unshrouded header features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a product length of 38.1mm, product depth of 2.8mm, and product height of 12.83mm. The header has a tail length of 3.05mm and is terminated using solder. It is available in a HDR gender and is suitable for use with connectors and interconnects.
Sign in to ask questions about the Amphenol 75160-132-15LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75160-132-15LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 12.83 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Mating Length | 10.29mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 75160-132-15LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.