This 17-position unshrouded HDR header has a terminal pitch of 2.54mm and is designed for through hole mounting. The header has a straight body orientation and a product length of 43.18mm, depth of 2.8mm, and height of 30.94mm. It features a termination method of solder and a mating length of 28.4mm.
Amphenol 75160-173-17 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 30.94 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Mating Length | 28.4mm |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.