This 3-position male pin header features a 1-row configuration with a 0.1inch pitch. It has a current rating of 3A and a voltage rating of 1.5kV. The header is designed for through-hole mounting and is available in a bulk packaging quantity of 1000. It is compliant with RoHS regulations and features a gold-plated contact with a GXT finish.
Amphenol 75160-196-03LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.43mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.