
This unshrouded header features 6 contacts and a terminal pitch of 2.54mm. It has a body orientation of straight and is designed for through-hole mounting. The product measures 15.24mm in length, 2.8mm in depth, and 8.38mm in height. It has a tail length of 3.43mm and is rated for a maximum current of 5A per contact and a maximum voltage of 110V.
Sign in to ask questions about the Amphenol 75160-302-06LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75160-302-06LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 8.38 |
| Tail Length (mm) | 3.43 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 110V |
| Mating Length | 5.84mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 75160-302-06LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.