This 5-pin rectangular connector features a through hole mount and a 2.54mm pitch. It has a tin plating and is RoHS compliant. The connector is not radiation hardened and has a single row of contacts.
Checking distributor stock and pricing after the page loads.
Amphenol 75160-318-05LF technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.