
This 32-position unshrouded header features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 81.28mm, a product depth of 2.8mm, and a product height of 10.29mm. The tail length is 3.05mm, and the termination method is solder. The header is suitable for use in applications where a high-density connection is required.
Sign in to ask questions about the Amphenol 75160-322-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75160-322-32 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 81.28 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 10.29 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Mating Length | 7.75mm |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 75160-322-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.