This 5-pin BergStik connector features a bronze contact material with gold and tin plating, suitable for a 1.5kV voltage rating and 3A current rating. The connector has a straight orientation and a 2.54mm pitch, with a black housing color. It is available in bulk packaging with 500 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol 75160-324-05LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 7.21mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.