Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Amphenol 75160-839-15LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.44inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.