This 5-pin male pin header features a current rating of 3A and a voltage rating of 1.5kV. It has a contact plating of gold with a GXT finish and a contact material of bronze. The header is designed for through-hole mounting and has a pitch of 2.54mm. It is available in a bulk packaging quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
Amphenol 75168-101-05LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.57mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.