Unshrouded header with 10 positions and 2.54mm pitch, featuring male pin contacts made of gold-plated bronze. This right-angle, side-entry component offers a 3A current rating and 1.5kV voltage rating, with a contact mating length of 0.225 inches and contact post length of 2.57mm. The black housing is designed for through-hole mounting and solder termination, with a total length of 25.4mm and depth of 9.65mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75168-101-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75168-101-10LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.57mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.65mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75168-101-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.