This BergStik header features 4 male contacts with a current rating of 3A and a voltage rating of 1.5kV. It has a pitch of 2.54mm and is designed for through-hole mounting. The contacts are made of bronze with a gold plating and are lead-free. The header is available in a bulk packaging quantity of 1000 units.
Amphenol 75168-102-04LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.72mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.11mm |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.