Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
Amphenol 75168-316-05LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.51mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3mm |
| Current Rating | 3A |
| Depth | 12.45mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.