This BergStik connector features a 5-contact, straight orientation, and a current rating of 3A. It has a voltage rating of 1.5kV and is made with bronze contacts plated with gold. The connector has a black housing and measures 22.86mm in length and 2.8mm in depth. It is available in bulk packaging with 500 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol 75188-102-05LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 22.86mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.