The BergStik connector features a black housing with a gold-plated bronze contact, rated for 3A and 1.5kV. It has a straight orientation and a pitch of 5.08mm, with 5 contacts in a single row. The connector is available in bulk packaging with 500 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol 75188-118-05LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 22.86mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.