The Amphenol 75374-013LF is a signal contact with a brass contact material and gold plating. It is designed for cable mount applications and is compatible with wire gauges ranging from 18 to 20 AWG. This contact is part of the Mini-PV Basics+ series and is RoHS compliant. It is available in quantities of 10,000 and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75374-013LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75374-013LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.