Amphenol 75374-020LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75374-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.