The Mini-PV Basics+ signal contact is made from brass with a tin plating. It is designed for crimp termination and is suitable for wire gauges between 18 and 20 AWG. This contact is available in quantities of 10,000 and is packaged in tape and reel format. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75374-031LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75374-031LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.