Sign in to ask questions about the Amphenol 75409-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75409-001LF technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.345inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Bergpin® |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75409-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.