Contact PIN Solder ST Thru-Hole Strip
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.062inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Length | 0.46inch |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Compliant |