Contact PIN Solder ST Thru-Hole Strip
Amphenol 75454-002LF technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 75454-002LF to view detailed technical specifications.
No datasheet is available for this part.