Sign in to ask questions about the Amphenol 75543-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75543-002 technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75543-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.