
This 50-contact unshrouded HDR header features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and measures 63.5mm in length, 5.08mm in depth, and 8.38mm in height. The header is suitable for applications requiring a high number of connections.
Sign in to ask questions about the Amphenol 75844-102-50LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75844-102-50LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.38 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 75844-102-50LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.