This 10-position, 2-row straight male connector features a current rating of 3A and a voltage rating of 1.5kV. It has a contact mating length of 8.51mm and a contact post length of 2.54mm. The connector is made of bronze with a gold plating and is RoHS compliant. It is available in a bulk packaging quantity of 500 pieces and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Amphenol 75844-115-10LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.51mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.