This 10-position rectangular connector features a male contact with a gold plated finish, a mating length of 6.6mm, and a post length of 2.67mm. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is made of bronze with a black housing and is available in a bulk packaging quantity of 500. It is RoHS compliant and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Amphenol 75844-127-10LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.6mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.