This 4-position shrouded header is designed for through hole mounting and features a 2.54mm pitch. It has a black housing and is made of bronze with a tin plating. The header is available in a bulk packaging quantity of 1000 units and is RoHS compliant.
Amphenol 75844-301-04LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.