This 32-position unshrouded header features a straight body orientation and HDR gender. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The header has a product length of 40.64mm, product depth of 5.08mm, and product height of 15.37mm. It is suitable for use in various applications, including memory card sockets.
Sign in to ask questions about the Amphenol 75844-319-32LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75844-319-32LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 15.37 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 75844-319-32LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.