
64-position, 2-row right-angle male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features bronze contacts with gold (GXT) plating, a mating length of 0.236 inches, and a contact post length of 3.05mm. Rated for 500V AC, operating between -65°C and 125°C. Through-hole mount termination is solder, housed in blue. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 75867-110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75867-110LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 88.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
