Right angle male header connector featuring 6 contacts arranged in 2 rows with a 0.1 inch pitch. This board-to-board connector utilizes gold-plated bronze male pin contacts with a mating length of 0.236 inches and a 3.05mm contact post length. Rated for 3A current and 500V AC, it operates within a temperature range of -65°C to 125°C. The blue insulator housing supports through-hole mounting and solder termination.
Amphenol 75867-131LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.