
Right-angle male pin header with 26 positions and 2 rows, featuring tin-plated bronze contacts for reliable interconnectivity. This through-hole mount component offers a 2.54mm pitch and 0.1-inch row spacing, with a contact mating length of 0.236 inches. Operating across a wide temperature range of -65°C to 125°C, it supports a maximum voltage rating of 500V AC. The blue housing provides clear identification and is supplied in rail/tube packaging.
Sign in to ask questions about the Amphenol 75867-205LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75867-205LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 40.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-205LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.