Board connector featuring 16 male pin contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This straight, through-hole mount receptacle offers a 1A current rating, 500V voltage rating, and a maximum operating temperature of 125°C. Contacts are plated with gold (GXT) for enhanced conductivity and durability, with a mating length of 0.236 inches. The blue insulator housing provides polarization and a UL94 V-0 flammability rating, ensuring reliable performance in demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75869-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75869-103LF technical specifications.
| Additional Feature | POLARIZED |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy, Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 9.55mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.6mm |
| Housing Color | Blue |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 70.23mm |
| Manufacturer Series | 75869 |
| Mating Cycles | 250 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 9.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
