This 26-position, 2-row through hole male pin header features gold plated contacts with a mating length of 0.236inch and a pitch of 0.1inch. The header is available in a rail or tube packaging and is part of the Quickie and Basics+ series. It is designed for solder termination and has a blue color. The operating temperature range is not specified.
Sign in to ask questions about the Amphenol 75869-105R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75869-105R technical specifications.
| Color | Blue |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75869-105R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.