This 40-contact male header features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a commercial reliability rating and is designed for straight mounting. The header is constructed with a glass-filled thermoplastic insulator material and has a matte tin finish with a nickel barrier. It is rated for a signal current of 3A and meets the UL 94V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75869-107LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75869-107LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 75869-107LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.