This 8-contact shrouded header features a commercial reliability rating and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is rated for a signal current of 3A and has a dielectric withstanding voltage of 500VAC. The insulator material is glass-filled polyester, and the termination type is solder. The header meets the UL flammability code 94V-0 and has a plating thickness of 15μ.
Checking distributor stock and pricing after the page loads.
Amphenol 75869-332 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 75869 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.