Shrouded header, 8 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, bronze contact material with gold (GXT) plating. Features a 3.05mm contact post length and 0.236-inch mating length. Operates within a -65°C to 125°C temperature range and has a 500V AC maximum voltage rating. Through-hole mount with solder termination, housed in blue.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75869-332LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75869-332LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 17.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-332LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.