This 8-position through-hole male pin header features 6 loaded positions and a 0.1inch pitch. It is manufactured by Amphenol and has a black color with tin and lead contact plating. The header is designed for use in applications where a solder termination is required. It is not RoHS compliant, making it suitable for use in certain industrial or legacy applications.
Amphenol 75880-336 technical specifications.
| Color | Black |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Positions Loaded | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.