This 11-position rectangular connector features a 12-position housing and is designed for through-hole mount. The connector has a 2.54mm pitch and is made of bronze with a tin plating. It is lead-free and RoHS compliant. The connector is available in a bulk packaging quantity of 500 units.
Sign in to ask questions about the Amphenol 75880-337LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75880-337LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75880-337LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.